PANASONIC EXC24CE900U
| Manufacturer | |
| Mfr. Part # | EXC24CE900U |
| LCSC Part # | C178763 |
| Package | SMD-4P,1.2x1mm |
| Customer # | |
| Key Attributes | CMC 160mA 2LN 90Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 1.2x1mm 90Ω@100MHz 160mA DCR 1.75Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Package | SMD-4P,1.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
23,680 
23,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0491 | $ 0.49 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0367 | $ 11.01 |
1,000+ | $ 0.0336 | $ 33.60 |
5,000+ | $ 0.0311 | $ 155.50 |
10,000+ | $ 0.0298 | $ 298.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$