LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1092BR36 product image
Images for reference only

VISHAY RN55E1092BR36

Manufacturer
MPN
RN55E1092BR36
LCSC Part #
C1787409
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10.9kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1092BR36
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4006$ 0.40
200+$ 0.1551$ 31.02
500+$ 0.1496$ 74.80
1,000+$ 0.1469$ 146.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃