PANASONIC ERTJ0EG103FA
| Manufacturer | |
| MPN | ERTJ0EG103FA |
| LCSC Part # | C178739 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K 0402 |
| Datasheet | PANASONIC ERTJ0EG103FA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3380K | |
| Power(Watts) | 66mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3380K | |
| Power(Watts) | 66mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NTC Thermistors is a negative temperature coefficient resistor that significantly reduces its resistance value as the heat/ ambient temperature rises. Thermistors is sintered in high- temperature (1200 °C to 1500 °C), and manufactured in various shapes. It's comprised of 2 to 4 kinds of metal oxides: iron, nickel, cobalt, manganese and copper.
Features
AI Translation
- Temperature Coefficient of Resistance is negative, and it's extremely large (- 2.8 to - 5.1 [%/°C])
- Various shapes, especially compact size components are available.
- Selection of resistance vale is comparatively free, it's available from several tens Ω to several hundred kΩ.
- Surface Mount Device (0201, 0402, 0603)
- Highly reliable multilayer / monolithic structure
- Wide temperature operating range (- 40 to 125 °C)
- Environmentally- friendly lead- free
- RoHS compliant
Applications
AI Translation
- For temperature measurement or temperature detection : Thermometer, temperature controller
- For temperature compensation : Transistor, transistor circuit, quarts oscillation circuit, and measuring instruments
- Mobile Phone: Temperature compensation for crystal oscillator, Temperature compensation for semiconductor devices
- Personal Computer and Peripheral Device: Temperature detection for CPU and memory device, Temperature compensation for in- viscosity (Inkjet Printer)
- Battery Pack (secondary battery): Temperature detection of battery cells
- Liquid Crystal Display: Temperature compensation of display contrast, Temperature compensation of display backlighting (CCFL)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3380K | |
| Power(Watts) | 66mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Length | 1mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3380K | |
| Power(Watts) | 66mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NTC Thermistors is a negative temperature coefficient resistor that significantly reduces its resistance value as the heat/ ambient temperature rises. Thermistors is sintered in high- temperature (1200 °C to 1500 °C), and manufactured in various shapes. It's comprised of 2 to 4 kinds of metal oxides: iron, nickel, cobalt, manganese and copper.
Features
AI Translation
- Temperature Coefficient of Resistance is negative, and it's extremely large (- 2.8 to - 5.1 [%/°C])
- Various shapes, especially compact size components are available.
- Selection of resistance vale is comparatively free, it's available from several tens Ω to several hundred kΩ.
- Surface Mount Device (0201, 0402, 0603)
- Highly reliable multilayer / monolithic structure
- Wide temperature operating range (- 40 to 125 °C)
- Environmentally- friendly lead- free
- RoHS compliant
Applications
AI Translation
- For temperature measurement or temperature detection : Thermometer, temperature controller
- For temperature compensation : Transistor, transistor circuit, quarts oscillation circuit, and measuring instruments
- Mobile Phone: Temperature compensation for crystal oscillator, Temperature compensation for semiconductor devices
- Personal Computer and Peripheral Device: Temperature detection for CPU and memory device, Temperature compensation for in- viscosity (Inkjet Printer)
- Battery Pack (secondary battery): Temperature detection of battery cells
- Liquid Crystal Display: Temperature compensation of display contrast, Temperature compensation of display backlighting (CCFL)
C178739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



