PANASONIC EEVFK2A331M
| Manufacturer | |
| MPN | EEVFK2A331M |
| LCSC Part # | C178734 |
| Packaging | SMD,D18xL16.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 100V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 687.8mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 687.8mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
In-Stock: 322
322 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.396 | $ 2.40 |
| 10+ | $ 2.0521 | $ 20.52 |
| 30+ | $ 1.8369 | $ 55.11 |
| 100+ | $ 1.6169 | $ 161.69 |
| 500+ | $ 1.5175 | $ 758.75 |
| 1,000+ | $ 1.4751 | $ 1475.10 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 687.8mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 687.8mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C178734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



