PANASONIC EEUFS1C332
| Manufacturer | |
| Mfr. Part # | EEUFS1C332 |
| LCSC Part # | C178720 |
| Package | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 16V TH |
| Description | 3300uF 16V Aluminum Electrolytic Capacitors Through Hole,D12.5xL25mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D12.5xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
96
96
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8124 | $ 0.81 |
10+ | $ 0.6595 | $ 6.60 |
30+ | $ 0.5823 | $ 17.47 |
100+ | $ 0.5066 | $ 50.66 |
500+ | $ 0.4618 | $ 230.90 |
1,000+ | $ 0.4387 | $ 438.70 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$