PANASONIC EEUFR1E681
| Manufacturer | |
| Mfr. Part # | EEUFR1E681 |
| LCSC Part # | C178700 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Description | ±20% 25V 680uF 28mΩ@100kHz Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1664 | $ 0.83 |
50+ | $ 0.1628 | $ 8.14 |
150+ | $ 0.1604 | $ 24.06 |
500+ | $ 0.158 | $ 79.00 |
Standard Packaging 200/Full
Bag | ||