LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D4022FR36 product image
Images for reference only

VISHAY RN65D4022FR36

Manufacturer
MPN
RN65D4022FR36
LCSC Part #
C1785801
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 40.2kΩ ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D4022FR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.373$ 0.37
200+$ 0.1444$ 28.88
500+$ 0.1393$ 69.65
1,000+$ 0.1368$ 136.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance40.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D4022FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D4022FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RN65D4022FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4624
RN65D4022FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC65K4022FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RN70D4022FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
RN70D4022FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7457
RNC70K4022FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
ERC7040K200FKEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.8113
RNC70K4022FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
RNC70K4022FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
ERC7040K200FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.8113
RNC70K4022FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
RN70D4022FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC70K4022FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
RN70D4022FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF6540K200FKEA70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3419
CMF6540K200FKRE70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3419
CMF6540K200FKR670VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3343
CMF6540K200FKEB70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3846