LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C9312BRE6 product image
Images for reference only

VISHAY RN55C9312BRE6

Manufacturer
MPN
RN55C9312BRE6
LCSC Part #
C1784628
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 93.1kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C9312BRE6
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3192$ 0.32
200+$ 0.1236$ 24.72
500+$ 0.1192$ 59.60
1,000+$ 0.1171$ 117.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance93.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C9312BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C9312BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C9312BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
CMF5593K100BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5593K100BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5593K100BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5593K100BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
RN55E9312BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E9312BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E9312BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E9312BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E9312BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF5593K100BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5593K100BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5593K100BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF5593K100BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844