Silergy SY50282FAC
| Manufacturer | SilergyAsian Brands |
| MPN | SY50282FAC |
| LCSC Part # | C178237 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Buck Regulator with CC/CV control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Silergy | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 250mA | |
| Frequency - Switching | 45kHz | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Supply | 8V~15.4V | |
| Voltage - Breakdown | 500V | |
| Topology | Buck | |
| Features | Quasi-resonant/valley switching;Adjustable current limiting;Under-voltage lockout;Hiccup current limiting;Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Over Voltage Protection;Overtemperature protection (OTP) | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | QR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SY50282 is a PWM controller with several features to enhance performance of Buck converters. It integrates a MOSFET with 500V breakdown voltage to decrease physical volume. Both current and voltage regulation are achieved by the controller. It drives the Buck converter in the quasi-resonant mode to achieve higher efficiency and better EMI performance.
Features
AI Translation
- Integrated 500V MOSFET
- CC/CV control eliminates Aux-winding
- Quasi-Resonant (QR) mode to achieve low switching losses
- Fast Startup (<500ms)
- Low start up current: 15μA typical
- Maximum frequency limit: 45kHz
- Compact package: SO8
Applications
AI Translation
- Power supply for small appliance
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3261 | $ 1.63 |
| 50+ | $ 0.2607 | $ 13.04 |
| 150+ | $ 0.2326 | $ 34.89 |
| 500+ | $ 0.1976 | $ 98.80 |
| 2,500+ | $ 0.1821 | $ 455.25 |
| 5,000+ | $ 0.1727 | $ 863.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Silergy | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 250mA | |
| Frequency - Switching | 45kHz | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Supply | 8V~15.4V | |
| Voltage - Breakdown | 500V | |
| Topology | Buck | |
| Features | Quasi-resonant/valley switching;Adjustable current limiting;Under-voltage lockout;Hiccup current limiting;Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Over Voltage Protection;Overtemperature protection (OTP) | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | QR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SY50282 is a PWM controller with several features to enhance performance of Buck converters. It integrates a MOSFET with 500V breakdown voltage to decrease physical volume. Both current and voltage regulation are achieved by the controller. It drives the Buck converter in the quasi-resonant mode to achieve higher efficiency and better EMI performance.
Features
AI Translation
- Integrated 500V MOSFET
- CC/CV control eliminates Aux-winding
- Quasi-Resonant (QR) mode to achieve low switching losses
- Fast Startup (<500ms)
- Low start up current: 15μA typical
- Maximum frequency limit: 45kHz
- Compact package: SO8
Applications
AI Translation
- Power supply for small appliance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



