LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C8209DRP00 product image
Images for reference only

VISHAY MBA02040C8209DRP00

Manufacturer
MPN
MBA02040C8209DRP00
LCSC Part #
C1777555
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 82Ω ±0.5% 0.4W Through Hole,D1.6xL3.6mm
DatasheetVISHAY MBA02040C8209DRP00
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1625$ 0.16
200+$ 0.0629$ 12.58
500+$ 0.0607$ 30.35
1,000+$ 0.0596$ 59.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance82Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C8209DC100VISHAYThrough Hole,D1.6xL3.6mm0$ 0.17
SFR2500008209FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0146