LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL20S273GRE6 product image
Images for reference only

VISHAY RL20S273GRE6

Manufacturer
MPN
RL20S273GRE6
LCSC Part #
C1777533
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 27kΩ ±2% 0.5W Through Hole,D3.7xL9.5mm
DatasheetVISHAY RL20S273GRE6
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1902$ 0.19
200+$ 0.0736$ 14.72
500+$ 0.0711$ 35.55
1,000+$ 0.0698$ 69.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance27kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL20S273GBSLVISHAYThrough Hole,D3.7xL9.5mm0$ 2.5579
RL20S273GR36VISHAYThrough Hole,D3.7xL9.5mm0$ 0.1945
RL20S273GRSLVISHAYThrough Hole,D3.7xL9.5mm0$ 2.0464
RL20S273GB14VISHAYThrough Hole,D3.7xL9.5mm0$ 1.5179
CMF2027K000GKEAVISHAYThrough Hole,D3.7xL9.5mm0$ 0.6168