LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C2940FR36 product image
Images for reference only

VISHAY RN60C2940FR36

Manufacturer
MPN
RN60C2940FR36
LCSC Part #
C1773246
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 294Ω ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C2940FR36
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1475$ 0.15
200+$ 0.0571$ 11.42
500+$ 0.0551$ 27.55
1,000+$ 0.0541$ 54.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance294Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C2940FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C2940FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60C2940FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
RN60C2940FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2334
RN60D2940FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D2940FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D2940FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
RN60D2940FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D2940FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
CMF60294R00FEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.2973
RN60C2940BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C2940BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C2940BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4977