LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ LM317C product image
  • LM317C thumbnail 1
  • LM317C thumbnail 2
  • LM317C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ LM317CRoHS

Manufacturer
JSCJAsian Brands
MPN
LM317C
LCSC Part #
C17730787
Packaging
TO-220-3L
Customer #
Key Attributes
1.5A Adjustable Three-terminal Positive Voltage Regulator
Datasheetpdf iconJSCJ LM317C
In-Stock: 132
132 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4257$ 0.43
10+$ 0.337$ 3.37
50+$ 0.2984$ 14.92
100+$ 0.25$ 25.00
500+$ 0.229$ 114.50
1,000+$ 0.2161$ 216.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingTO-220-3L
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

LM317C is a three terminal positive voltage regulator with maximum 1.5A current output and adjustable output. The voltage regulator is very easy to use, which only needs two external resistors to set the output voltage, and the output voltage can be set in the range of 1.2V to 37V. In addition, the LM317C is also designed to integrate internal current limiting, thermal shutdown and safe working area compensation, which makes it relatively difficult to damage and basically prevent the burning of circuit fuses. LM317C serves a variety of applications, including local voltage stabilization and card voltage stabilization. It can also be used to make a programmable voltage regulator, or as a precision current regulator by connecting a fixed resistance between the adjustment point and the output.

Features

AI Translation
  • The output current exceeds 1.5A
  • The output is adjustable from 1.2V to 37 V
  • Internal thermal overload protection
  • Temperature independent internal short circuit current limit
  • Output transistor safe working area compensation
  • Commonly used TO-252 package, as well as other forms of three pin package
  • Avoid preparing multiple fixed voltages

Applications

AI Translation
  • Ethernet Switch
  • Public Server
  • Private Switch (PBX) Base Station
  • Desktop Computer
  • IP Telephone: Wired and Wireless
  • Motor Control
  • Refrigerator, Air Conditioner, Washing Machine
  • Security Camera, Digital Sign
  • Signal or Waveform Generator
  • Substation Control, Power Quality Meter