cjiang FXL0530-2R2-M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FXL0530-2R2-M |
| LCSC Part # | C177247 |
| Package | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 7A 29mΩ SMD,5.2x5.4mm |
| Description | 7A 2.2uH ±20% 7.5A 29mΩ Molded Inductor SMD,5.4x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,5.4x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
79,000
79,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2667 | $ 1.33 |
50+ | $ 0.2081 | $ 10.41 |
150+ | $ 0.1756 | $ 26.34 |
500+ | $ 0.1561 | $ 78.05 |
2,000+ | $ 0.1392 | $ 278.40 |
4,000+ | $ 0.1301 | $ 520.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$