cjiang FXL0630-220-M
| Manufacturer | cjiangAsian Brands |
| MPN | FXL0630-220-M |
| LCSC Part # | C177244 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.5A 200mΩ SMD,6.6x7mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 99,410
99,410 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1695 | $ 0.85 |
| 50+ | $ 0.1323 | $ 6.62 |
| 150+ | $ 0.1117 | $ 16.76 |
| 1,500+ | $ 0.0993 | $ 148.95 |
| 3,000+ | $ 0.0885 | $ 265.50 |
| 4,500+ | $ 0.0827 | $ 372.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C177244 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FXL0650-220-M | cjiang | SMD,7x6.6mm | 12,895 | $ 0.2373 | ||
| FXLA0650-220M | cjiang | SMD,7x6.6mm | 590 | $0.1094 $0.1151 | ||
| FXL0640-220-M | cjiang | SMD,7x6.6mm | 440 | $ 0.3853 | ||
| FXL0630-220-MR1 | cjiang | SMD,7x6.6mm | 1,370 | $ 0.1252 | ||
| FAUL0630-220MT | cjiang | SMD,7x6.6mm | 3,215 | $ 0.3729 | ||
| FAUL0650-220MT | cjiang | SMD,7x6.6mm | 40 | $ 0.4255 | ||
| FAUL0640-220MT | cjiang | SMD,7x6.6mm | 610 | $ 0.4042 | ||
| FXL0840-220-M | cjiang | SMD,8.8x8.2mm | 1,155 | $ 0.5265 | ||
| FXL1340-220-M | cjiang | SMD,13.5x12.6mm | 7 | $0.4940 $0.52 | ||
| FXL1040-220-M | cjiang | SMD,11.5x10mm | 71,390 | $ 0.3926 |



