LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES SBR40U60CT product image
  • SBR40U60CT thumbnail 1
  • SBR40U60CT thumbnail 2
  • SBR40U60CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES SBR40U60CT

Manufacturer
MPN
SBR40U60CT
LCSC Part #
C177092
Packaging
TO-220-3
Customer #
Key Attributes
Voltage: 60V Current: 20A
DatasheetDIODES SBR40U60CT
RoHS Compliance4 documents available
Alternative Parts10
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0301$ 1.03
10+$ 1.0122$ 10.12
30+$ 0.9992$ 29.98
100+$ 0.9862$ 98.62
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingTO-220-3
Diode Configuration1 Pair Common Cathode
Current - Rectified20A
Voltage - DC Reverse(Vr)60V
Reverse Leakage Current (Ir)500uA@60V
Voltage - Forward(Vf@If)600mV@20A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SBR20A60CTFPDIODESTO-220AB48$2.2008 $2.6839
SBR20U60CTDIODESTO-220AB-31$ 1.1643
SBR40U100CTDIODESTO-220AB-32$ 2.8314
SBR40U120CTDIODESTO-220AB-37$ 1.7124
SBR60A100CTDIODESTO-220AB-310$ 2.2493
SBRT40V100CTDIODESTO-220-310$ 4.161
FERD40L60CTSSTTO-220AB222$ 1.4597
SBR40100CTDIODESTO-220AB-36$ 8.4725
SBR40U100CT-GDIODESTO-220AB-30$ 1.0095
SBR4060CTDIODESTO-220-30$ 3.2444