JSCJ CJDR8838
| Manufacturer | JSCJAsian Brands |
| MPN | CJDR8838 |
| LCSC Part # | C17703106 |
| Packaging | DFNWB2x2-8L |
| Customer # | |
| Key Attributes | Single Channel Full Bridge Motor Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB2x2-8L | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 2V~7V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 300nA | |
| Output Current | 1.5A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB2x2-8L | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 2V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 300nA | |
| Output Current | 1.5A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
Introduction
CJDR8838 is a 12V DC motor drive integrated circuit, which integrates thermal shutdown, under-voltage protection, output short circuit protection and current limit protection mechanism. It is compatible with industry standard devices and has PWM (PH / EN) interface. A single CJDR8838 can be used as the DC motor drive, or two CJDR8838 can be used as the stepping motor drive.
Features
- H-bridge Motor Driver
- Load Power Supply Voltage: 0 ~ 12V
- Low Conducting Internal Resistance: 350mΩ (Typ., HS + LS)
- Drive Output Current: 1.5A (Continuous)
- PWM (PH / EN) Input Mode
- Compatible with 3.3V, 5.0V Logic Input
- Thermal Shutdown Protection
- Build-in Output Current Limit
- Short Circuit Protection
- Under-voltage Protection
- Low Consumption Current in Sleep Mode: nA level (when nSleep = 0)
Applications
- Video Camera
- Digital Single Lens Reflective Lens
- Toys
- Robotics
- Shared Bicycle Lock
- Water Meter Switch
- Medical Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2493 | $ 1.25 |
| 50+ | $ 0.1958 | $ 9.79 |
| 150+ | $ 0.1728 | $ 25.92 |
| 500+ | $ 0.1442 | $ 72.10 |
| 3,000+ | $ 0.1315 | $ 394.50 |
| 6,000+ | $ 0.1238 | $ 742.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB2x2-8L | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 2V~7V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 300nA | |
| Output Current | 1.5A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB2x2-8L | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 2V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 300nA | |
| Output Current | 1.5A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
Introduction
CJDR8838 is a 12V DC motor drive integrated circuit, which integrates thermal shutdown, under-voltage protection, output short circuit protection and current limit protection mechanism. It is compatible with industry standard devices and has PWM (PH / EN) interface. A single CJDR8838 can be used as the DC motor drive, or two CJDR8838 can be used as the stepping motor drive.
Features
- H-bridge Motor Driver
- Load Power Supply Voltage: 0 ~ 12V
- Low Conducting Internal Resistance: 350mΩ (Typ., HS + LS)
- Drive Output Current: 1.5A (Continuous)
- PWM (PH / EN) Input Mode
- Compatible with 3.3V, 5.0V Logic Input
- Thermal Shutdown Protection
- Build-in Output Current Limit
- Short Circuit Protection
- Under-voltage Protection
- Low Consumption Current in Sleep Mode: nA level (when nSleep = 0)
Applications
- Video Camera
- Digital Single Lens Reflective Lens
- Toys
- Robotics
- Shared Bicycle Lock
- Water Meter Switch
- Medical Equipment
C17703106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



