LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ6109B33M product image
  • CJ6109B33M thumbnail 1
  • CJ6109B33M thumbnail 2
  • CJ6109B33M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ6109B33MRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ6109B33M
LCSC Part #
C17703066
Packaging
SOT-23-5L
Customer #
Key Attributes
Ultra Fast High PSRR Low Noise CMOS Voltage Regulators
Datasheetpdf iconJSCJ CJ6109B33M
In-Stock: 13,860
13,860 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0955$ 0.48
50+$ 0.0791$ 3.96
150+$ 0.0709$ 10.64
500+$ 0.0648$ 32.40
3,000+$ 0.0598$ 179.40
6,000+$ 0.0574$ 344.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingSOT-23-5L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
Output TypeFixed
FeaturesEnable control;Thermal shutdown;Short Circuit Protection

Introduction

AI Translation

The CJ6109 series are a group of positive voltage regulators manufactured by CMOS technology, which have high ripple rejection, ultra fast transient response and low dropout voltage, and can provide large output current even if the input and output voltage difference is small. Each of CJ6109 series consists of a high precision voltage reference, an error correction circuit and a current limiting output driver. Therefore, this series of products are very suitable for the following equipment application scenarios: industrial applications, battery power supply, wireless communication and so on.

Features

AI Translation
  • Guaranteed Output Current: 1.0A (Typ.)
  • Low Quiescent Current: 70μA (Typ.)
  • Output Voltage Range: 0.9V ~ 4.0V
  • Input Voltage Range: 1.6V ~ 6.0V
  • High Accuracy: ±2% (Typ.)
  • Dropout Voltage: 320mV@1.0A (3.3V Typ.)
  • Excellent Line Regulation: 0.02%N
  • High PSRR: 70dB@10KHz
  • Built-in Current Limiter & Thermal Protection
  • Short Circuit Current Fold-back
  • Output Capacitor: Ceramic Compatible

Applications

AI Translation
  • CD/DVD-ROM, CD/RW
  • Wireless devices
  • Battery charger
  • Portable instrumentations
  • PC peripherals
  • Battery-Powered systems