MSKSEMI 5.0SMDJ75CA
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 5.0SMDJ75CA |
| LCSC Part # | C17703056 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC SMC(DO-214AB) |
| Description | 41.4A@10/1000us 5kW@10/1000us 121V 92.1V Bidirectional 75V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3629 $ 0.3267 | $ 1.63 |
50+ | $ 0.2876 $ 0.2589 | $ 12.95 |
150+ | $ 0.2553 $ 0.2298 | $ 34.47 |
850+ | $ 0.2151 $ 0.1936 | $ 164.56 |
2,550+ | $ 0.1972 $ 0.1775 | $ 452.63 |
5,100+ | $ 0.1864 $ 0.1678 | $ 855.78 |
Standard Packaging 850/Full
Reel | ||
Better price for more quantity?
$