LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI 1N4448W product image
  • 1N4448W thumbnail 1
  • 1N4448W thumbnail 2
  • 1N4448W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1N4448WRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1N4448W
LCSC Part #
C17703025
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 75V SOD-123
Datasheetpdf iconMSKSEMI 1N4448W
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.01$ 0.50
500+$ 0.0078$ 3.90
3,000+$ 0.0066$ 19.80
6,000+$ 0.0058$ 34.80
24,000+$ 0.0052$ 124.80
51,000+$ 0.0049$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)75V
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece