LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SMCJ36CA product image
  • SMCJ36CA thumbnail 1
  • SMCJ36CA thumbnail 2
  • SMCJ36CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SMCJ36CARoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SMCJ36CA
LCSC Part #
C17702981
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 36VWM 58.1VC SMC(DO-214AB)
Datasheetpdf iconMSKSEMI SMCJ36CA
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0879$ 0.44
50+$ 0.0687$ 3.44
150+$ 0.0591$ 8.87
500+$ 0.0519$ 25.95
3,000+$ 0.0462$ 138.60
6,000+$ 0.0433$ 259.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMC(DO-214AB)
Clamping Voltage58.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)25.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown44.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000us waveform
  • For surface mounted applications to optimize board space
  • Glass passivated chip junction
  • Halogen free and RoHS compliant