MSKSEMI AON6236-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | AON6236-MS |
| LCSC Part # | C17702957 |
| Package | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 50A DFN5x6-8L |
| Description | N-Channel 40V 50A Surface Mount DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | DFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,150
4,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1852 $ 0.1667 | $ 0.83 |
50+ | $ 0.1602 $ 0.1442 | $ 7.21 |
150+ | $ 0.1495 $ 0.1346 | $ 20.19 |
500+ | $ 0.1362 $ 0.1226 | $ 61.30 |
2,500+ | $ 0.1302 $ 0.1172 | $ 293.00 |
5,000+ | $ 0.1267 $ 0.1141 | $ 570.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$