MSKSEMI FDMC510P-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | FDMC510P-MS |
| LCSC Part # | C17702936 |
| Package | DFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 60A DFN3x3-8L |
| Description | P-Channel 20V 60A 22W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | DFN3x3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,030
5,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2707 | $ 1.35 |
50+ | $ 0.2144 | $ 10.72 |
150+ | $ 0.1903 | $ 28.55 |
500+ | $ 0.1602 | $ 80.10 |
2,500+ | $ 0.1468 | $ 367.00 |
5,000+ | $ 0.1388 | $ 694.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$