GOODWORK 13009
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 13009 |
| LCSC Part # | C17702907 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 410V 12A TO-220AB |
| Description | Bipolar (BJT) Transistor NPN 410V 12A 4MHz 80W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
219
219
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4725 $ 0.3780 | $ 0.38 |
10+ | $ 0.3698 $ 0.2959 | $ 2.96 |
50+ | $ 0.335 $ 0.2680 | $ 13.40 |
100+ | $ 0.2797 $ 0.2238 | $ 22.38 |
500+ | $ 0.2545 $ 0.2036 | $ 101.80 |
1,000+ | $ 0.2402 $ 0.1922 | $ 192.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$