GOODWORK 1SMA4728A
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 1SMA4728A |
| LCSC Part # | C17702901 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 500mW DO-214AC(SMA) |
| Description | Independent 500mW 3.1V~3.5V 3.3V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0326 $ 0.0294 | $ 0.59 |
200+ | $ 0.0256 $ 0.0231 | $ 4.62 |
600+ | $ 0.0217 $ 0.0196 | $ 11.76 |
2,000+ | $ 0.0186 $ 0.0168 | $ 33.60 |
8,000+ | $ 0.0165 $ 0.0149 | $ 119.20 |
16,000+ | $ 0.0154 $ 0.0139 | $ 222.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$