DEALON TC-1212DR-10.5H-250
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TC-1212DR-10.5H-250 |
| LCSC Part # | C17702629 |
| Package | Through Hole,12x12mm |
| Customer # | |
| Description | Tactile Switch 10.5mm 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | Through Hole,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
220
220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0686 | $ 0.69 |
100+ | $ 0.0538 | $ 5.38 |
500+ | $ 0.0464 | $ 23.20 |
1,000+ | $ 0.0409 | $ 40.90 |
5,000+ | $ 0.0364 | $ 182.00 |
10,000+ | $ 0.0342 | $ 342.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$