LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BAW56 product image
  • BAW56 thumbnail 1
  • BAW56 thumbnail 2
  • BAW56 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BAW56RoHS

Manufacturer
DOWOAsian Brands
MPN
BAW56
LCSC Part #
C17702545
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 100V 200mA SOT-23
Datasheetpdf iconDOWO BAW56
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0085$ 4.25
3,000+$ 0.0072$ 21.60
6,000+$ 0.0064$ 38.40
21,000+$ 0.0057$ 119.70
42,000+$ 0.0053$ 222.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDOWO
PackagingSOT-23
Reverse Recovery Time (trr)6ns
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Anode
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece