JIEYING RELAY JY3FF-S-DC24V-A(K)
| Manufacturer | JIEYING RELAYAsian Brands |
| MPN | JY3FF-S-DC24V-A(K) |
| LCSC Part # | C17702449 |
| Packaging | Through Hole,19x15.4mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 15A 24V |
| Datasheet | JIEYING RELAY JY3FF-S-DC24V-A(K) |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | JIEYING RELAY | |
| Packaging | Through Hole,19x15.4mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;28V@DC | |
| Coil Resistance | 625Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Width | 15.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | JIEYING RELAY | |
| Packaging | Through Hole,19x15.4mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;28V@DC | |
| Coil Resistance | 625Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Width | 15.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 68
68 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4176 | $ 0.42 |
| 10+ | $ 0.3273 | $ 3.27 |
| 30+ | $ 0.2887 | $ 8.66 |
| 100+ | $ 0.2419 | $ 24.19 |
| 500+ | $ 0.2209 | $ 110.45 |
| 1,000+ | $ 0.208 | $ 208.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | JIEYING RELAY | |
| Packaging | Through Hole,19x15.4mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;28V@DC | |
| Coil Resistance | 625Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Width | 15.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | JIEYING RELAY | |
| Packaging | Through Hole,19x15.4mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;28V@DC | |
| Coil Resistance | 625Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Width | 15.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
C17702449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



