JIEYING RELAY JYT78F-S-DC12V-C
| Manufacturer |
JIEYING RELAY
Asian Brands |
| Mfr. Part # | JYT78F-S-DC12V-C |
| LCSC Part # | C17702434 |
| Package | Through Hole,15.6x12.2mm |
| Customer # | |
| Description | 16V@DC 35A 20A@14VDC 12V One set changeover: 1C (SPDT - changeover) Through Hole,15.6x12.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | JIEYING RELAY | |
| Package | Through Hole,15.6x12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3268 | $ 1.63 |
50+ | $ 0.2566 | $ 12.83 |
200+ | $ 0.2265 | $ 45.30 |
400+ | $ 0.189 | $ 75.60 |
2,000+ | $ 0.1723 | $ 344.60 |
4,000+ | $ 0.1623 | $ 649.20 |
Standard Packaging 200/Full
Box | ||