huaxindianzi MP2032K76812002
| Manufacturer |
huaxindianzi
Asian Brands |
| Mfr. Part # | MP2032K76812002 |
| LCSC Part # | C17702402 |
| Package | DT-38 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF TH |
| Description | Crystal 32.768kHz ±10ppm 12.5pF 70kΩ DT-38 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | huaxindianzi | |
| Package | DT-38 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,080 
2,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0635 | $ 0.64 |
100+ | $ 0.0501 | $ 5.01 |
300+ | $ 0.0434 | $ 13.02 |
1,000+ | $ 0.0384 | $ 38.40 |
5,000+ | $ 0.0344 | $ 172.00 |
10,000+ | $ 0.0324 | $ 324.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$