Wild Goose WGF60R160L
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGF60R160L |
| LCSC Part # | C17702380 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 20A TO-220F |
| Description | N-Channel 600V 20A 47W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
730
730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8546 $ 0.7265 | $ 0.73 |
10+ | $ 0.7759 $ 0.6596 | $ 6.60 |
50+ | $ 0.7325 $ 0.6227 | $ 31.14 |
100+ | $ 0.6827 $ 0.5803 | $ 58.03 |
500+ | $ 0.6602 $ 0.5612 | $ 280.60 |
1,000+ | $ 0.6506 $ 0.5531 | $ 553.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$