NDP NDP1330KC
| Manufacturer | NDPAsian Brands |
| MPN | NDP1330KC |
| LCSC Part # | C17702289 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Efficiency Synchronous Step-Down DC/DC Converter |
| Datasheet | NDP NDP1330KC |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | NDP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 130kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Cable compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | NDP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 130kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Cable compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
Introduction
NDP1330KC is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, average current mode control architecture. Capable of delivering up to 3.5A continuous load with excellent line and load regulation. The device operates from an input voltage range of 7V to 30V and provides an adjustable output voltage as low as 3.6V. The NDP1330KC features short circuit and thermal protection circuits to increase system reliability. The internal soft-start avoids input inrush current during startup. The NDP1330KC require a minimum number of external components and a wide array of protection features to enhance reliability.
Features
- Wide VIN Range: 7V to 30V
- 3.5A Continuous Output Current
- Up to 93% Efficiency
- CC/CV Mode Control
- 100% Max Duty Cycle
- Built in Adjustable Line-Compensation
- Adjustable Output Voltages ± 2% Output Voltage Accuracy
- Integrated 52mΩ High Side Switch
- Integrated 26mΩ Low Side Switch
- Fixed switching frequency at 130kHz
- Burst Mode Operation at Light Load
- Internal loop Compensation
- Internal Soft Start
- Available in SOP8 Package
Applications
- Car Charger
- Rechargeable Portable Devices
- Networking Systems
- Distributed Power Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1989$ 0.1194 | $ 0.60 |
| 50+ | $ 0.1562$ 0.0938 | $ 4.69 |
| 150+ | $ 0.1379$ 0.0828 | $ 12.42 |
| 500+ | $ 0.1151$ 0.0691 | $ 34.55 |
| 2,500+ | $ 0.1049$ 0.0630 | $ 157.50 |
| 4,000+ | $ 0.0988$ 0.0593 | $ 237.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | NDP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 130kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Cable compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | NDP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 130kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Light load efficient mode;Cable compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
Introduction
NDP1330KC is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, average current mode control architecture. Capable of delivering up to 3.5A continuous load with excellent line and load regulation. The device operates from an input voltage range of 7V to 30V and provides an adjustable output voltage as low as 3.6V. The NDP1330KC features short circuit and thermal protection circuits to increase system reliability. The internal soft-start avoids input inrush current during startup. The NDP1330KC require a minimum number of external components and a wide array of protection features to enhance reliability.
Features
- Wide VIN Range: 7V to 30V
- 3.5A Continuous Output Current
- Up to 93% Efficiency
- CC/CV Mode Control
- 100% Max Duty Cycle
- Built in Adjustable Line-Compensation
- Adjustable Output Voltages ± 2% Output Voltage Accuracy
- Integrated 52mΩ High Side Switch
- Integrated 26mΩ Low Side Switch
- Fixed switching frequency at 130kHz
- Burst Mode Operation at Light Load
- Internal loop Compensation
- Internal Soft Start
- Available in SOP8 Package
Applications
- Car Charger
- Rechargeable Portable Devices
- Networking Systems
- Distributed Power Systems
C17702289 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



