JYJE JR2306ARZ
| Manufacturer | JYJEAsian Brands |
| MPN | JR2306ARZ |
| LCSC Part # | C17702134 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 300 - 480MHz receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | JYJE | |
| Packaging | SOP-8 | |
| Data Rate | 5Kbps | |
| Sensitivity | -112dBm | |
| Frequency Range | 300MHz~480MHz | |
| Typical Application Frequency | 315MHz | |
| Receive Current | 5.3mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JR2306 is a low-power, high-performance, plug-and-play OOK RF receiver. The chip features a wide input voltage range of 2.5V to 5.5V, sensitivity up to -112dBm, operating frequency range of 300–480 MHz, and supports data rates of 1–5Kbps. Housed in a SOP-8 package, the application circuit requires only an antenna-side impedance matching network, VDD decoupling capacitor, CTH and AGC filter capacitors — no overshoot protection resistor is needed on the VDD rail, thereby reducing application cost.
Features
- Frequency range: 300 - 480MHz
- Receive sensitivity: -112dBm (1Kbps)
- Data rate range: 1 - 5 Kbps
- Voltage range: 2.5V - 5.5V
- Low power consumption: 5.3mA @ 3.3V (315 MHz)
- SOP8 package
Applications
- Remote control systems
- Remote-controlled alarms
- Wireless lighting control systems
- Remote-controlled access control systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1416 | $ 0.71 |
| 50+ | $ 0.1127 | $ 5.64 |
| 150+ | $ 0.0982 | $ 14.73 |
| 1,000+ | $ 0.0873 | $ 87.30 |
| 2,000+ | $ 0.0786 | $ 157.20 |
| 4,000+ | $ 0.0743 | $ 297.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | JYJE | |
| Packaging | SOP-8 | |
| Data Rate | 5Kbps | |
| Sensitivity | -112dBm | |
| Frequency Range | 300MHz~480MHz | |
| Typical Application Frequency | 315MHz | |
| Receive Current | 5.3mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JR2306 is a low-power, high-performance, plug-and-play OOK RF receiver. The chip features a wide input voltage range of 2.5V to 5.5V, sensitivity up to -112dBm, operating frequency range of 300–480 MHz, and supports data rates of 1–5Kbps. Housed in a SOP-8 package, the application circuit requires only an antenna-side impedance matching network, VDD decoupling capacitor, CTH and AGC filter capacitors — no overshoot protection resistor is needed on the VDD rail, thereby reducing application cost.
Features
- Frequency range: 300 - 480MHz
- Receive sensitivity: -112dBm (1Kbps)
- Data rate range: 1 - 5 Kbps
- Voltage range: 2.5V - 5.5V
- Low power consumption: 5.3mA @ 3.3V (315 MHz)
- SOP8 package
Applications
- Remote control systems
- Remote-controlled alarms
- Wireless lighting control systems
- Remote-controlled access control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



