JYJE 3TJ498156JYLBC
| Manufacturer | JYJEAsian Brands |
| MPN | 3TJ498156JYLBC |
| LCSC Part # | C17702132 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | JYJE 3TJ498156JYLBC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 9.81563MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 9.81563MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 185
185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1848$ 0.1479 | $ 0.74 |
| 50+ | $ 0.1451$ 0.1161 | $ 5.81 |
| 150+ | $ 0.1281$ 0.1025 | $ 15.38 |
| 500+ | $ 0.1069$ 0.0856 | $ 42.80 |
| 3,000+ | $ 0.0975$ 0.0780 | $ 234.00 |
| 6,000+ | $ 0.0918$ 0.0735 | $ 441.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 9.81563MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 9.81563MHz |
Help & FeedbackShow similar products (0) >
C17702132 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



