MIRACLE POWER MPF09N90
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MPF09N90 |
| LCSC Part # | C17701998 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 900V 9A TO-220F |
| Datasheet | MIRACLE POWER MPF09N90 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 9A | |
| Ciss-Input Capacitance | 2.716nF | |
| Reverse Transfer Capacitance (Crss) | 11.3pF | |
| RDS(on) | 900mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 9A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.716nF | |
| Reverse Transfer Capacitance (Crss) | 11.3pF | |
| RDS(on) | 900mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 900V, 9A, RDS(ON)(Typ.) = 0.9Ω @ VGS = 10V
- Low ON Resistance
- Low Gate Charge
- Low Reverse transfer capacitance
- Fast Switching
- 100% Avalanche Tested
Applications
AI Translation
- Power switch circuit of adaptor and charger
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2039 | $ 1.20 |
| 10+ | $ 1.0301 | $ 10.30 |
| 50+ | $ 0.9423 | $ 47.12 |
| 100+ | $ 0.8562 | $ 85.62 |
| 500+ | $ 0.8059 | $ 402.95 |
| 1,000+ | $ 0.7782 | $ 778.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 9A | |
| Ciss-Input Capacitance | 2.716nF | |
| Reverse Transfer Capacitance (Crss) | 11.3pF | |
| RDS(on) | 900mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 9A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.716nF | |
| Reverse Transfer Capacitance (Crss) | 11.3pF | |
| RDS(on) | 900mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 900V, 9A, RDS(ON)(Typ.) = 0.9Ω @ VGS = 10V
- Low ON Resistance
- Low Gate Charge
- Low Reverse transfer capacitance
- Fast Switching
- 100% Avalanche Tested
Applications
AI Translation
- Power switch circuit of adaptor and charger
C17701998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MPF9N90 | Minos | Similar | TO-220F | 902 | $ 0.7232 | ||
| SP10N90TG | Siliup | Similar | TO-220F | 68 | $ 0.8801 | ||
| 2SK3799-OSEN | OSEN | Similar | TO-220F | 90 | $ 0.6925 | ||
| OSPF9N90 | OSEN | Similar | TO-220F | 633 | $ 0.5117 | ||
| MS10N150HGT1 | MASPOWER | Similar | TO-220F | 45 | $ 3.0422 |



