LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MIRACLE POWER 6N137(SL)(T1)-GV product image
  • 6N137(SL)(T1)-GV thumbnail 1
  • 6N137(SL)(T1)-GV thumbnail 2
  • 6N137(SL)(T1)-GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MIRACLE POWER 6N137(SL)(T1)-GVRoHS

Manufacturer
MIRACLE POWERAsian Brands
MPN
6N137(SL)(T1)-GV
LCSC Part #
C17701958
Packaging
SOP-8
Customer #
Key Attributes
7V 50mA 5V 1.38V DC SOP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconMIRACLE POWER 6N137(SL)(T1)-GV
In-Stock: 695
695 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3642$ 1.82
50+$ 0.2879$ 14.40
150+$ 0.2552$ 38.28
1,000+$ 0.2144$ 214.40
2,000+$ 0.1962$ 392.40
5,000+$ 0.1853$ 926.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerMIRACLE POWER
PackagingSOP-8
Load Voltage7V
Power Dissipation200mW
Output Current50mA
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOutput enable control
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.38V
Voltage - Supply2.7V~3.6V;4.5V~5.5V
Forward Current(If)25mA
Operating Temperature-40℃~+100℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current15mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 6N137, MPC2601, MPC2611 series combine an AlGaAs infrared emitting diode as the emitter which is optically coupled to a silicon high speed integrated photo-detector logic gate with a strobable output in a plastic DIP8 package with different lead forming options.

Features

AI Translation
  • High isolation 5000 VRMS
  • DC input with logic gate output
  • Operating temperature range - 55 °C to 100 °C
  • RoHS & REACH Compliance
  • Halogen free
  • MSL class 1
  • Regulatory Approvals: UL - UL1577, VDE - EN60747-5-5(VDE0884-5), CQC – GB4943.1-2022

Applications

AI Translation
  • Ground loop elimination
  • LSTTL to TTL, LSTTL or CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supply
  • Pulse transformer replacement
  • Computer-peripheral interface