MIRACLE POWER MPC3063-(SL)(T1)-GV
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MPC3063-(SL)(T1)-GV |
| LCSC Part # | C17701957 |
| Package | SOP-6 |
| Customer # | |
| Key Attributes | DIP6, DC Input, Zero-Cross Photo TRIAC Optocoupler |
| Description | 1000V/us 60mA 600V 1.24V SOP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Package | SOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
75
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2115 | $ 1.06 |
50+ | $ 0.1672 | $ 8.36 |
150+ | $ 0.1482 | $ 22.23 |
1,000+ | $ 0.1245 | $ 124.50 |
2,000+ | $ 0.114 | $ 228.00 |
6,000+ | $ 0.1076 | $ 645.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$