MIRACLE POWER MP3H7B(T1)-GV
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MP3H7B(T1)-GV |
| LCSC Part # | C17701954 |
| Package | SSOP-4 |
| Customer # | |
| Key Attributes | SSOP4, DC Input, Photo Transistor Coupler |
| Description | 50mA 200mV@10mA,1mA 80V 6V 1.4V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Package | SSOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,760
2,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0875 | $ 0.44 |
50+ | $ 0.0697 | $ 3.49 |
150+ | $ 0.0608 | $ 9.12 |
500+ | $ 0.0541 | $ 27.05 |
3,000+ | $ 0.0487 | $ 146.10 |
6,000+ | $ 0.046 | $ 276.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$