XMXW XW06B
| Manufacturer | XMXWAsian Brands |
| MPN | XW06B |
| LCSC Part # | C17701847 |
| Packaging | SOP16 |
| Customer # | |
| Key Attributes | 6-channel self-calibrating capacitive touch sensor chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | XMXW | |
| Packaging | SOP16 | |
| ESD Protection Voltage | 8kV | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | No | |
| Number of Channels | 6 | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5763 | $ 0.58 |
| 10+ | $ 0.4733 | $ 4.73 |
| 50+ | $ 0.4201 | $ 21.01 |
| 100+ | $ 0.3686 | $ 36.86 |
| 500+ | $ 0.3381 | $ 169.05 |
| 1,000+ | $ 0.322 | $ 322.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | XMXW | |
| Packaging | SOP16 | |
| ESD Protection Voltage | 8kV | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | No | |
| Number of Channels | 6 | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



