LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI TF2183M-TR product image
  • TF2183M-TR thumbnail 1
  • TF2183M-TR thumbnail 2
  • TF2183M-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TF2183M-TRRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TF2183M-TR
LCSC Part #
C17701721
Packaging
SOP-8
Customer #
Key Attributes
700V integrated bootstrap high-current high-side and low-side driver IC
Datasheetpdf iconJSMSEMI TF2183M-TR
In-Stock: 456
456 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6336$ 0.5703$ 0.57
10+$ 0.619$ 0.5571$ 5.57
30+$ 0.6093$ 0.5484$ 16.45
100+$ 0.5996$ 0.5397$ 53.97
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current150uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)4A
Rise Time40ns
Fall Time20ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TF2183M is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver series IC with two non-independent propagation channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. The device features high-current pulse output capability, logic inputs compatible with CMOS or LSTTL logic output levels down to 3.3V, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and similar devices. The TF2183M is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap floating channel
  • Maximum operating voltage: 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/nsec
  • Vs negative voltage tolerance: -9V
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
  • UVLO positive-going threshold: 8.9V
  • UVLO negative-going threshold: 8.2V
  • Shoot-through prevention dead-time logic
  • Built-in 400ns dead time
  • Turn-on/turn-off propagation delay
  • Ton/Toff = 130ns/130ns
  • High- and low-side delay matched
  • Output drive capability:
  • Source/Sink = 4.0A/4.0A
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Driver