JSMSEMI IR2183STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IR2183STRPBF-JSM |
| LCSC Part # | C17701720 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 700V integrated bootstrap high-current high-side and low-side driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Dead-time control;Over Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR2183S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two non-independent propagation channels. It integrates high- and low-side UVLO, overvoltage clamp, and shoot-through lockout protection circuits, with high-current pulse output capability. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output current capability is up to 4A, and the floating channel supports a maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and similar devices. The IR2183S is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Cross-conduction prevention dead-time logic
- Built-in 400ns dead time
- On/off propagation delay
- Ton/Toff = 130ns/130ns
- High- and low-side delay matching
- Drive current capability:
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP-8
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.127$ 1.0143 | $ 1.01 |
| 10+ | $ 0.9227$ 0.8305 | $ 8.31 |
| 30+ | $ 0.8108$ 0.7298 | $ 21.89 |
| 100+ | $ 0.6843$ 0.6159 | $ 61.59 |
| 500+ | $ 0.6276$ 0.5649 | $ 282.45 |
| 1,000+ | $ 0.6016$ 0.5415 | $ 541.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Dead-time control;Over Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR2183S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two non-independent propagation channels. It integrates high- and low-side UVLO, overvoltage clamp, and shoot-through lockout protection circuits, with high-current pulse output capability. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output current capability is up to 4A, and the floating channel supports a maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and similar devices. The IR2183S is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Cross-conduction prevention dead-time logic
- Built-in 400ns dead time
- On/off propagation delay
- Ton/Toff = 130ns/130ns
- High- and low-side delay matching
- Drive current capability:
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP-8
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



