JSMSEMI IR21834STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IR21834STRPBF-JSM |
| LCSC Part # | C17701719 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 700V integrated bootstrap high-current high-side and low-side driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR21834S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver series IC with two non-independent propagation channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. It features high-current pulse output capability, logic input levels compatible with CMOS or LSTTL logic outputs down to 3.3V, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and other devices. The IR21834S is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High and low side undervoltage lockout
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Dead time adjustable via external resistor (RDT)
- DT = 400ns@RDT = 0
- DT ≤ 5μs@RDT = 200kΩ
- Propagation delay for turn-on/turn-off
- Ton/Toff = 130ns/130ns
- High and low side delay matching
- Gate drive current capability
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP-14
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.321$ 1.1889 | $ 1.19 |
| 10+ | $ 1.0924$ 0.9832 | $ 9.83 |
| 30+ | $ 0.967$ 0.8703 | $ 26.11 |
| 100+ | $ 0.8256$ 0.7431 | $ 74.31 |
| 500+ | $ 0.7621$ 0.6859 | $ 342.95 |
| 1,000+ | $ 0.7336$ 0.6603 | $ 660.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR21834S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver series IC with two non-independent propagation channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. It features high-current pulse output capability, logic input levels compatible with CMOS or LSTTL logic outputs down to 3.3V, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and other devices. The IR21834S is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High and low side undervoltage lockout
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Dead time adjustable via external resistor (RDT)
- DT = 400ns@RDT = 0
- DT ≤ 5μs@RDT = 200kΩ
- Propagation delay for turn-on/turn-off
- Ton/Toff = 130ns/130ns
- High and low side delay matching
- Gate drive current capability
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP-14
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



