LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI PT5606-S product image
  • PT5606-S thumbnail 1
  • PT5606-S thumbnail 2
  • PT5606-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PT5606-SRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PT5606-S
LCSC Part #
C17701716
Packaging
SOP-8
Customer #
Key Attributes
700V integrated bootstrap high-power high-side and low-side motor driver chip
Datasheetpdf iconJSMSEMI PT5606-S
In-Stock: 2,118
2,118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2628$ 0.1314$ 0.13
10+$ 0.2296$ 0.1148$ 1.15
30+$ 0.2154$ 0.1077$ 3.23
100+$ 0.1979$ 0.0990$ 9.90
500+$ 0.19$ 0.0950$ 47.50
1,000+$ 0.1853$ 0.0927$ 92.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time130ns
High Level Delay Time130ns
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
FeaturesUnder Voltage Protection;-
Current - Output High(IOH)300mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This high-speed hair dryer dedicated motor driver IC is a high-voltage, high-speed power MOSFET high- and low-side gate driver. It features independent high-side and low-side referenced output channels. The high-low voltage compatible process enables monolithic integration of both high- and low-side gate drive circuits, with logic input levels compatible down to 3.3V CMOS or LSTTL logic output levels. The floating channel supports high-side N-channel power MOSFET driving, with a maximum floating supply voltage of 700V. Housed in a SOP-8 package, it operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap-operated floating high-side channel
  • Maximum operating voltage +700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVs/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC undervoltage lockout
  • UVLO positive-going threshold 8.9V
  • UVLO negative-going threshold 8.2V
  • Propagation delay: turn-on/turn-off delay Ton/Toff = 130ns/130ns
  • Delay matching time 50ns
  • Wide temperature range -40°C to 125°C
  • Output source/sink current capability 300mA/600mA
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • High-speed hair dryer motor chip
  • Air conditioner/washing machine
  • General-purpose inverter
  • Inverter drive