LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI L6388ED013TR-JSM product image
  • L6388ED013TR-JSM thumbnail 1
  • L6388ED013TR-JSM thumbnail 2
  • L6388ED013TR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI L6388ED013TR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
L6388ED013TR-JSM
LCSC Part #
C17701712
Packaging
SOP-8
Customer #
Key Attributes
High-voltage high and low side driver with integrated bootstrap diode
Datasheetpdf iconJSMSEMI L6388ED013TR-JSM
In-Stock: 3,084
3,084 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3906$ 0.3321$ 0.33
10+$ 0.3096$ 0.2632$ 2.63
30+$ 0.2739$ 0.2329$ 6.99
100+$ 0.2302$ 0.1957$ 19.57
500+$ 0.2107$ 0.1791$ 89.55
1,000+$ 0.1994$ 0.1695$ 169.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current60uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)1A
Rise Time70ns
Fall Time35ns
FeaturesUnder Voltage Protection;Interleaved conduction protection;Dead-time control
Current - Output High(IOH)600mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LG388ED is a high-voltage, high-speed power MOSFET driver featuring independent high-side and low-side referenced output channels. Its proprietary high-voltage IC and latch-up resistant CMOS technology enable a robust monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic levels. The floating channel can be used to drive an N-channel power MOSFET in a high-side configuration with operating voltages up to 600V.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Full operating voltage up to +650V
  • Compatible with 3.3V, 5V, and 15V input logic
  • Resistant to negative transient voltage, immune to dV/dt noise
  • Allowable negative Vs capability: -9V
  • Under-voltage lockout on both channels
  • VCC UVLO threshold: 8.7V/7.7V
  • VBS UVLO threshold: 8.2V/7.3V
  • Turn-on/turn-off propagation delay
  • Turn-on/turn-off time: 250ns/150ns
  • Propagation delay matching: <50ns
  • Cross-conduction prevention
  • Dead time: 130ns
  • Typical output source/sink current capability: 0.6A/1A
  • Wide operating temperature range: -40℃ to 125℃
  • RoHS compliant

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro/Mini Inverter Drive