LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IR2103STRPBF-JSM product image
  • IR2103STRPBF-JSM thumbnail 1
  • IR2103STRPBF-JSM thumbnail 2
  • IR2103STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IR2103STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IR2103STRPBF-JSM
LCSC Part #
C17701703
Packaging
SOP-8
Customer #
Key Attributes
700V single-phase high and low side power MOSFET/IGBT driver IC
Datasheetpdf iconJSMSEMI IR2103STRPBF-JSM
In-Stock: 3,445
3,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.308$ 0.31
10+$ 0.2674$ 2.67
30+$ 0.2496$ 7.49
100+$ 0.2269$ 22.69
500+$ 0.2172$ 108.60
1,000+$ 0.2123$ 212.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)300mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IR2103S is a high-voltage, high-speed power MOSFET high- and low-side driver IC. It features independent high-side and low-side referenced output channels. A high-voltage compatible process enables monolithic integration of both high- and low-side gate drive circuits, with logic input levels compatible down to 3.3V CMOS or LSTTL logic outputs. The floating channel supports high-side N-channel power MOSFET driving, with a maximum floating supply offset voltage of 700V. Available in SOP-8 package, operating over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap floating high-side channel
  • Maximum operating voltage +700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50 V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC undervoltage lockout (UVLO)
    • UVLO positive-going threshold 8.9V
    • UVLO negative-going threshold 8.2V
  • Propagation delay characteristics
    • Turn-on/turn-off propagation delay Ton/Toff = 650ns/130ns
    • Delay matching 50ns
  • Cross-conduction prevention
    • Dead time 520ns
  • Wide temperature range -40°C ~ 125°C
  • Output stage source/sink current capability 300mA/600mA
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor control
  • Air conditioner/washing machine
  • General-purpose inverter
  • Inverter drive