Milliohm HoBB1216-5W-0.5mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoBB1216-5W-0.5mR-1% |
| LCSC Part # | C17701556 |
| Package | 1216 |
| Customer # | |
| Key Attributes | RES 0.5mΩ ±1% 5W 1216 |
| Description | 0.5mΩ 5W SMD ±50ppm/℃ Current Sense Resistor ±1% 1216 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1216 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
971 
971
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5121 | $ 0.51 |
10+ | $ 0.3895 | $ 3.90 |
30+ | $ 0.3368 | $ 10.10 |
100+ | $ 0.2716 | $ 27.16 |
500+ | $ 0.2421 | $ 121.05 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$