MetalLions MTQH252012S6R8MBT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MTQH252012S6R8MBT |
| LCSC Part # | C17701221 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 245mΩ 1008 |
| Description | 1.6A 6.8uH ±20% 245mΩ 2A Magnetic Shielded Inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,870
1,870
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0399 $ 0.0380 | $ 0.38 |
100+ | $ 0.0311 $ 0.0296 | $ 2.96 |
300+ | $ 0.0267 $ 0.0254 | $ 7.62 |
3,000+ | $ 0.0234 $ 0.0223 | $ 66.90 |
6,000+ | $ 0.0208 $ 0.0198 | $ 118.80 |
9,000+ | $ 0.0195 $ 0.0186 | $ 167.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$