LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HYDZ HYD-2310E product image
  • HYD-2310E thumbnail 1
  • HYD-2310E thumbnail 2
  • HYD-2310E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYDZ HYD-2310ERoHS

Manufacturer
HYDZAsian Brands
MPN
HYD-2310E
LCSC Part #
C17701089
Packaging
SMD,23x10mm
Customer #
Key Attributes
3.3kHz 85dB SMD,23x10mm
Datasheetpdf iconHYDZ HYD-2310E
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5272$ 0.53
10+$ 0.4246$ 4.25
30+$ 0.3741$ 11.22
100+$ 0.322$ 32.20
500+$ 0.292$ 146.00
1,000+$ 0.2763$ 276.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerHYDZ
PackagingSMD,23x10mm
Operating Temperature-20℃~+70℃
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Diameter(φD)23mm
Resonant Frequency3.3kHz
Voltage Rating12V
Current Consumption10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece