LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-PHD-2*19Y product image
  • XD-PHD-2*19Y thumbnail 1
  • XD-PHD-2*19Y thumbnail 2
  • XD-PHD-2*19Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

chxunda XD-PHD-2*19YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-PHD-2*19Y
LCSC Part #
C17700637
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 38POS 2mm DUAL ROW PHD
Datasheetpdf iconchxunda XD-PHD-2*19Y
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Pitch2mm
Pins Structure2x19P
Reference SeriesPHD
Number of Rows2
Number of PINs Per Row19
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2531$ 1.27
50+$ 0.1987$ 9.94
150+$ 0.1754$ 26.31
500+$ 0.1464$ 73.20
2,500+$ 0.1334$ 333.50
5,000+$ 0.1257$ 628.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.