XIAMEN FARATRONIC C823A154J90C350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C823A154J90C350 |
| LCSC Part # | C17700118 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 150nF ±5% 1kV TH |
| Description | 150nF Film Capacitor ±5% 1kV Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 420 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6986 | $ 0.70 |
10+ | $ 0.5732 | $ 5.73 |
30+ | $ 0.5113 | $ 15.34 |
100+ | $ 0.4494 | $ 44.94 |
420+ | $ 0.3986 | $ 167.41 |
840+ | $ 0.3779 | $ 317.44 |
Standard Packaging 420/Full
Box | ||
Better price for more quantity?
$